LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SANHI SH-ZH1.5-9ALT product image
  • SH-ZH1.5-9ALT thumbnail 1
  • SH-ZH1.5-9ALT thumbnail 2
  • SH-ZH1.5-9ALT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SANHI SH-ZH1.5-9ALTRoHS

Manufacturer
SANHIAsian Brands
MPN
SH-ZH1.5-9ALT
LCSC Part #
C53261094
Packaging
SMD,P=1.5mm
Customer #
Key Attributes
1 9P -25℃~+85℃ 9 1.5mm 1A 250V 1x9P SMD,P=1.5mm Headers, Male Pins RoHS
Datasheetpdf iconSANHI SH-ZH1.5-9ALT
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0831$ 0.0790$ 0.40
50+$ 0.0651$ 0.0619$ 3.10
150+$ 0.0561$ 0.0533$ 8.00
1,000+$ 0.0493$ 0.0469$ 46.90
2,000+$ 0.044$ 0.0418$ 83.60
5,000+$ 0.0413$ 0.0393$ 196.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSANHI
PackagingSMD,P=1.5mm
Contact MaterialBrass
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount,Vertical
Number of PINs9P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
Number of PINs Per Row9
Pitch1.5mm
Current Rating1A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)16.5mm
Voltage Rating (Max)250V
Pin Structure1x9P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.