GREENMICRO AO3401
| Manufacturer |
GREENMICRO
Asian Brands |
| Mfr. Part # | AO3401 |
| LCSC Part # | C53261043 |
| Package | SOT-23 |
| Customer # | |
| Description | 30V 75mΩ@4.5V 1 P-Channel 350mW SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GREENMICRO | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
29,340
29,340
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0238 | $ 0.48 |
200+ | $ 0.0187 | $ 3.74 |
600+ | $ 0.0159 | $ 9.54 |
3,000+ | $ 0.0141 | $ 42.30 |
9,000+ | $ 0.0127 | $ 114.30 |
21,000+ | $ 0.0119 | $ 249.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$