GREENMICRO SI2302-GM
| Manufacturer |
GREENMICRO
Asian Brands |
| Mfr. Part # | SI2302-GM |
| LCSC Part # | C53261041 |
| Package | SOT-23 |
| Customer # | |
| Description | 20V 50mΩ@4.5V 1 N-channel 400mW SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GREENMICRO | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
28,900
28,900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0094 | $ 0.47 |
500+ | $ 0.0074 | $ 3.70 |
3,000+ | $ 0.0063 | $ 18.90 |
6,000+ | $ 0.0056 | $ 33.60 |
24,000+ | $ 0.005 | $ 120.00 |
51,000+ | $ 0.0047 | $ 239.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$