GREENMICRO SN74HC138NED-GMIC
| Manufacturer | GREENMICROAsian Brands |
| MPN | SN74HC138NED-GMIC |
| LCSC Part # | C53261035 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | 3/8 2V~6V 5uA 20ns DIP-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | GREENMICRO | |
| Packaging | DIP-16 | |
| Type | Decoder | |
| Number of Channels | 3/8 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Reverse function | |
| Quiescent Current | 5uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 20ns | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 290
290 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1238 | $ 0.62 |
| 50+ | $ 0.0983 | $ 4.92 |
| 150+ | $ 0.0856 | $ 12.84 |
| 500+ | $ 0.076 | $ 38.00 |
| 2,000+ | $ 0.0684 | $ 136.80 |
| 5,000+ | $ 0.0645 | $ 322.50 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | GREENMICRO | |
| Packaging | DIP-16 | |
| Type | Decoder | |
| Number of Channels | 3/8 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Reverse function | |
| Quiescent Current | 5uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 20ns | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



