LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TP8.0SMDJ30CA product image
  • TP8.0SMDJ30CA thumbnail 1
  • TP8.0SMDJ30CA thumbnail 2
  • TP8.0SMDJ30CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TP8.0SMDJ30CARoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TP8.0SMDJ30CA
LCSC Part #
C53260930
Packaging
SMC
Customer #
Key Attributes
48.4V 165.3A 8kW@10/1000us 38.3V Bidirectional 30V SMC TVS Diodes RoHS
Datasheetpdf iconTECH PUBLIC TP8.0SMDJ30CA
In-Stock: 149
149 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3256$ 1.33
10+$ 1.1031$ 11.03
30+$ 0.9816$ 29.45
100+$ 0.8443$ 84.43
500+$ 0.7828$ 391.40
1,000+$ 0.756$ 756.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSMC
Clamping Voltage48.4V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)165.3A
Peak Pulse Power Dissipation (Ppp)8kW@10/1000us
Voltage - Breakdown38.3V
Reverse Leakage Current (Ir)5uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)30V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 8000W peak pulse power capability at 10 x 1000μs waveform, repetition rate (duty cycle): 0.01%
  • Low incremental surge resistance
  • Glass passivated chip junction
  • Fast response time
  • Built-in strain relief structure
  • Halogen-free and RoHS compliant

Applications

AI Translation
  • Personal Digital Assistants (PDAs)
  • Mobile phones and accessories
  • Handheld devices and notebook computers
  • Portable instruments