TECH PUBLIC TP8.0SMDJ20CA
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TP8.0SMDJ20CA |
| LCSC Part # | C53260927 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | 32.4V 247A 8kW@10/1000us 25.5V Bidirectional 20V SMC TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SMC | |
| Clamping Voltage | 32.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 247A | |
| Peak Pulse Power Dissipation (Ppp) | 8kW@10/1000us | |
| Voltage - Breakdown | 25.5V | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 20V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 8000W peak pulse power capability at 10 x 1000μs waveform, repetition rate (duty cycle): 0.01%
- Low incremental surge resistance
- Glass passivated chip junction
- Fast response time
- Built-in strain relief structure
- Halogen-free and RoHS compliant
Applications
AI Translation
- Personal Digital Assistants (PDAs)
- Mobile phones and accessories
- Handheld devices and notebook computers
- Portable instruments
In-Stock: 500
500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3263 | $ 1.33 |
| 10+ | $ 1.1037 | $ 11.04 |
| 30+ | $ 0.9821 | $ 29.46 |
| 100+ | $ 0.8447 | $ 84.47 |
| 500+ | $ 0.7832 | $ 391.60 |
| 1,000+ | $ 0.7563 | $ 756.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SMC | |
| Clamping Voltage | 32.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 247A | |
| Peak Pulse Power Dissipation (Ppp) | 8kW@10/1000us | |
| Voltage - Breakdown | 25.5V | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 20V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 8000W peak pulse power capability at 10 x 1000μs waveform, repetition rate (duty cycle): 0.01%
- Low incremental surge resistance
- Glass passivated chip junction
- Fast response time
- Built-in strain relief structure
- Halogen-free and RoHS compliant
Applications
AI Translation
- Personal Digital Assistants (PDAs)
- Mobile phones and accessories
- Handheld devices and notebook computers
- Portable instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



