LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC SMCJ9.0CA product image
  • SMCJ9.0CA thumbnail 1
  • SMCJ9.0CA thumbnail 2
  • SMCJ9.0CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SMCJ9.0CARoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SMCJ9.0CA
LCSC Part #
C53260863
Packaging
SMC
Customer #
Key Attributes
15.4V 97.4A@10/1000us 1.5kW@10/1000us 11.1V Bidirectional 9V SMC TVS Diodes RoHS
Datasheetpdf iconTECH PUBLIC SMCJ9.0CA
In-Stock: 5,840
5,840 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1024$ 0.51
50+$ 0.0816$ 4.08
150+$ 0.0712$ 10.68
500+$ 0.0634$ 31.70
3,000+$ 0.0571$ 171.30
6,000+$ 0.054$ 324.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSMC
Clamping Voltage15.4V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)97.4A@10/1000us
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Number of Channels-
Voltage - Breakdown11.1V
typeTVS
Reverse Leakage Current (Ir)10uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)9V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Peak power dissipation: 1500W @ 10×1000μs pulses
  • Low incremental surge resistance, excellent clamping capability
  • Fast response time
  • Low leakage current
  • Halogen-free and RoHS compliant

Applications

AI Translation
  • Personal digital assistants
  • Mobile phones and accessories
  • Handheld devices and notebook computers
  • Portable instruments