KY BT134W(SOT-223-2L)
| Manufacturer | KYAsian Brands |
| MPN | BT134W(SOT-223-2L) |
| LCSC Part # | C53260838 |
| Packaging | SOT-223-2L |
| Customer # | |
| Key Attributes | 7mA 800V 1 TRIAC SOT-223-2L TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | KY | |
| Packaging | SOT-223-2L | |
| Holding Current (Ih) | 7mA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - On State(Vtm) | 1.55V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 1A | |
| Peak off - state voltage(Vdrm) | 800V | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BT134W TRIAC is designed for general-purpose AC switching. It can be used as an on/off function in applications such as heating regulation, induction motor starting circuits, phase control operations in light dimmers, and motor speed controllers. The SOT-223-2L package is RoHS compliant.
Applications
AI Translation
- Heating regulation
- Induction motor starting circuit
- Phase control operation in light dimmers
- Motor speed controller
In-Stock: 980
980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0931 | $ 0.47 |
| 50+ | $ 0.0742 | $ 3.71 |
| 150+ | $ 0.0647 | $ 9.71 |
| 500+ | $ 0.0576 | $ 28.80 |
| 2,500+ | $ 0.0519 | $ 129.75 |
| 4,000+ | $ 0.0491 | $ 196.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | KY | |
| Packaging | SOT-223-2L | |
| Holding Current (Ih) | 7mA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - On State(Vtm) | 1.55V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 1A | |
| Peak off - state voltage(Vdrm) | 800V | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BT134W TRIAC is designed for general-purpose AC switching. It can be used as an on/off function in applications such as heating regulation, induction motor starting circuits, phase control operations in light dimmers, and motor speed controllers. The SOT-223-2L package is RoHS compliant.
Applications
AI Translation
- Heating regulation
- Induction motor starting circuit
- Phase control operation in light dimmers
- Motor speed controller
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



