KY BCR8PM-14C1-KY
| Manufacturer | KYAsian Brands |
| MPN | BCR8PM-14C1-KY |
| LCSC Part # | C53260810 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | 15mA 10mA 800V TO-220F TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | KY | |
| Packaging | TO-220F | |
| Holding Current (Ih) | 15mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 10mA | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 8A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 80A;88A | |
| Gate Trigger Voltage (Vgt) | 1V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The BCR8PM-14C1 TRIAC is designed for general-purpose AC switching applications. It can be used for on/off functions in heating regulation and inductive motor start-up circuits, as well as phase control operations in light dimmers and motor speed controllers. The BCR8PM-14C1 snubberless TRIAC is especially recommended for inductive loads. It can be directly driven by MCU I/O ports. With an external plastic package, the BCR8PM-14C1 offers a rated insulation voltage of 2000 VRMS, and the TO-220F package is RoHS compliant.
Features
- Unbuffered bidirectional TRIAC for inductive loads
- Directly drivable by MCU I/O port
- External plastic package
- Rated insulation voltage: 2000 VRMS
- TO-220F package, RoHS compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2747 | $ 1.37 |
| 50+ | $ 0.2176 | $ 10.88 |
| 150+ | $ 0.1932 | $ 28.98 |
| 500+ | $ 0.1626 | $ 81.30 |
| 2,000+ | $ 0.149 | $ 298.00 |
| 5,000+ | $ 0.1409 | $ 704.50 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | KY | |
| Packaging | TO-220F | |
| Holding Current (Ih) | 15mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 10mA | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 8A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 80A;88A | |
| Gate Trigger Voltage (Vgt) | 1V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The BCR8PM-14C1 TRIAC is designed for general-purpose AC switching applications. It can be used for on/off functions in heating regulation and inductive motor start-up circuits, as well as phase control operations in light dimmers and motor speed controllers. The BCR8PM-14C1 snubberless TRIAC is especially recommended for inductive loads. It can be directly driven by MCU I/O ports. With an external plastic package, the BCR8PM-14C1 offers a rated insulation voltage of 2000 VRMS, and the TO-220F package is RoHS compliant.
Features
- Unbuffered bidirectional TRIAC for inductive loads
- Directly drivable by MCU I/O port
- External plastic package
- Rated insulation voltage: 2000 VRMS
- TO-220F package, RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



