KY BTA41-1200BW-KY
| Manufacturer | KYAsian Brands |
| MPN | BTA41-1200BW-KY |
| LCSC Part # | C53260808 |
| Packaging | TO-3P |
| Customer # | |
| Key Attributes | 100mA 50mA 1.2kV 1 TRIAC TO-3P TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | KY | |
| Packaging | TO-3P | |
| Holding Current (Ih) | 100mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.4V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 40A | |
| Peak off - state voltage(Vdrm) | 1.2kV | |
| Current - Surge(Itsm@f) | 420A;462A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The BTA41-1200BW TRIAC is suitable for general-purpose AC switching. It can be used as a switching element in applications such as heating regulation, induction motor starting circuits, phase control operation in light dimmers, and motor speed controllers. This snubberless TRIAC is specifically recommended for inductive loads and offers a rated isolation voltage of 2500 VRMS. The TO-3P package is RoHS compliant.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2501 | $ 1.25 |
| 10+ | $ 1.0417 | $ 10.42 |
| 30+ | $ 0.9265 | $ 27.80 |
| 90+ | $ 0.7971 | $ 71.74 |
| 450+ | $ 0.7387 | $ 332.42 |
| 900+ | $ 0.7134 | $ 642.06 |
Standard Packaging30/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | KY | |
| Packaging | TO-3P | |
| Holding Current (Ih) | 100mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.4V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 40A | |
| Peak off - state voltage(Vdrm) | 1.2kV | |
| Current - Surge(Itsm@f) | 420A;462A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The BTA41-1200BW TRIAC is suitable for general-purpose AC switching. It can be used as a switching element in applications such as heating regulation, induction motor starting circuits, phase control operation in light dimmers, and motor speed controllers. This snubberless TRIAC is specifically recommended for inductive loads and offers a rated isolation voltage of 2500 VRMS. The TO-3P package is RoHS compliant.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



