LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KY BTB04-600SL-KY product image
  • BTB04-600SL-KY thumbnail 1
  • BTB04-600SL-KY thumbnail 2
  • BTB04-600SL-KY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KY BTB04-600SL-KYRoHS

Manufacturer
KYAsian Brands
MPN
BTB04-600SL-KY
LCSC Part #
C53260805
Packaging
TO-220B
Customer #
Key Attributes
25mA 600V 1 TRIAC TO-220B TRIACs RoHS
Datasheetpdf iconKY BTB04-600SL-KY
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2182$ 1.09
50+$ 0.1728$ 8.64
150+$ 0.1534$ 23.01
500+$ 0.1292$ 64.60
2,000+$ 0.1184$ 236.80
5,000+$ 0.1119$ 559.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerKY
PackagingTO-220B
Holding Current (Ih)25mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)10mA;25mA
Voltage - On State(Vtm)1.7V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))4A
Peak off - state voltage(Vdrm)600V
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

This TRIAC is suitable for general-purpose AC switching. It can be used as a switching element in heating regulators and induction motor start-up circuits, as well as for phase control operations in light dimmers and motor speed controllers. The TO-220B package is RoHS compliant.

Applications

AI Translation
  • Heating control
  • Induction motor starting circuit
  • Dimmer
  • Motor speed controller