LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KY BTB26-800B(TO-220C) product image
  • BTB26-800B(TO-220C) thumbnail 1
  • BTB26-800B(TO-220C) thumbnail 2
  • BTB26-800B(TO-220C) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KY BTB26-800B(TO-220C)RoHS

Manufacturer
KYAsian Brands
MPN
BTB26-800B(TO-220C)
LCSC Part #
C53260801
Packaging
TO-220C
Customer #
Key Attributes
50mA 800V 1 TRIAC TO-220C TRIACs RoHS
Datasheetpdf iconKY BTB26-800B(TO-220C)
In-Stock: 980
980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4941$ 0.49
10+$ 0.3915$ 3.92
50+$ 0.3473$ 17.37
100+$ 0.2936$ 29.36
500+$ 0.2684$ 134.20
1,000+$ 0.2542$ 254.20
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerKY
PackagingTO-220C
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)50mA
Voltage - On State(Vtm)1.5V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))25A
Peak off - state voltage(Vdrm)800V
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The BTB26-800B TRIAC is designed for general-purpose AC switching applications. It can be used as a switching element in heating control and induction motor starting circuits, as well as for phase control operations in dimmers and motor speed controllers. The TO-220C package is RoHS compliant.

Features

AI Translation
  • Suitable for general-purpose AC switching
  • Can be used as a switching function
  • Suitable for phase control operation
  • TO-220C package, RoHS compliant