GOODWORK MMBT8050D(1.5A)
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | MMBT8050D(1.5A) |
| LCSC Part # | C53260779 |
| Package | SOT-23 |
| Customer # | |
| Description | 25V 400 1 NPN NPN 1.5A SOT-23 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GOODWORK | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,450
5,450
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0128 | $ 0.64 |
500+ | $ 0.01 | $ 5.00 |
3,000+ | $ 0.0085 | $ 25.50 |
6,000+ | $ 0.0076 | $ 45.60 |
30,000+ | $ 0.0068 | $ 204.00 |
45,000+ | $ 0.0064 | $ 288.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$