GOODWORK M20A
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | M20A |
| LCSC Part # | C53260776 |
| Package | SMA |
| Customer # | |
| Description | 1 Independent 2kV 1.15V@1A 1A SMA Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GOODWORK | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
3,800
3,800
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0168 | $ 0.34 |
200+ | $ 0.0164 | $ 3.28 |
600+ | $ 0.0161 | $ 9.66 |
2,000+ | $ 0.0159 | $ 31.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$