LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK BT137S-800D-GK product image
  • BT137S-800D-GK thumbnail 1
  • BT137S-800D-GK thumbnail 2
  • BT137S-800D-GK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK BT137S-800D-GKRoHS

Manufacturer
GOODWORKAsian Brands
MPN
BT137S-800D-GK
LCSC Part #
C53260774
Packaging
TO-252
Customer #
Key Attributes
10mA 5mA 800V 1 TRIAC TO-252 TRIACs RoHS
Datasheetpdf iconGOODWORK BT137S-800D-GK
In-Stock: 2,325
2,325 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.153$ 0.77
50+$ 0.1212$ 6.06
150+$ 0.1076$ 16.14
500+$ 0.0906$ 45.30
2,500+$ 0.083$ 207.50
5,000+$ 0.0785$ 392.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerGOODWORK
PackagingTO-252
Operating Temperature-40℃~+125℃
Holding Current (Ih)10mA
Current - Gate Trigger(Igt)5mA
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))80A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)84A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece