GOODWORK AO3410A
| Manufacturer | GOODWORKAsian Brands |
| MPN | AO3410A |
| LCSC Part # | C53260772 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 30V 8A 2.5V 1.5W 12mΩ@10V 1 N-channel SOT-23-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-23-3 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 63.4pF | |
| Current - Continuous Drain(Id) | 8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 12mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 54.7pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 916pF | |
| Gate Charge(Qg) | 10nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low gate charge
- High power and current handling capability
- RoHS compliant
- VDSS: 30V
- ID: 8A
- RDS(ON): 12mΩ
Applications
AI Translation
- PWM applications
- Load switching
- Power management
In-Stock: 2,630
2,630 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0904 | $ 0.45 |
| 50+ | $ 0.072 | $ 3.60 |
| 150+ | $ 0.0628 | $ 9.42 |
| 500+ | $ 0.0559 | $ 27.95 |
| 3,000+ | $ 0.0504 | $ 151.20 |
| 6,000+ | $ 0.0477 | $ 286.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-23-3 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 63.4pF | |
| Current - Continuous Drain(Id) | 8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 12mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 54.7pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 916pF | |
| Gate Charge(Qg) | 10nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low gate charge
- High power and current handling capability
- RoHS compliant
- VDSS: 30V
- ID: 8A
- RDS(ON): 12mΩ
Applications
AI Translation
- PWM applications
- Load switching
- Power management
C53260772 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



