LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor 1SMA4753A product image
  • 1SMA4753A thumbnail 1
  • 1SMA4753A thumbnail 2
  • 1SMA4753A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor 1SMA4753ARoHS

Manufacturer
SlkorAsian Brands
MPN
1SMA4753A
LCSC Part #
C53260739
Packaging
SMA
Customer #
Key Attributes
1W 1 Independent 34.2V~37.8V 36V SMA Single Zener Diodes RoHS
Datasheetpdf iconSlkor 1SMA4753A
In-Stock: 4,460
4,460 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0315$ 0.63
200+$ 0.0247$ 4.94
600+$ 0.021$ 12.60
5,000+$ 0.0171$ 85.50
10,000+$ 0.0152$ 152.00
20,000+$ 0.0141$ 282.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerSlkor
PackagingSMA
Tolerance-
Pd - Power Dissipation1W
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA@27.4V
Impedance(Zzt)50Ω
Diode Configuration1 Independent
Zener Voltage(Range)34.2V~37.8V
Zener Voltage(Nom)36V
Impedance(Zzk)1kΩ

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Surface mount application, optimized board space
  • Low profile package
  • Built-in stress relief structure
  • Glass passivated junction
  • Low inductance
  • Typical reverse current I_R < 5.0μA at voltages above 11V
  • Guaranteed high-temperature soldering: 260℃ / 10 seconds at terminals
  • Plastic package meets UL 94V-0 flammability rating
  • Solderability per Method 2026