SPSEMI TUSD05H4U
| Manufacturer |
SPSEMI
Asian Brands |
| Mfr. Part # | TUSD05H4U |
| LCSC Part # | C53254575 |
| Package | SOT-23-6L |
| Customer # | |
| Description | 12V 150W@8/20us 6V 5V SOT-23-6L TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SPSEMI | |
| Package | SOT-23-6L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,320
2,320
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0826 | $ 0.41 |
50+ | $ 0.0658 | $ 3.29 |
150+ | $ 0.0574 | $ 8.61 |
500+ | $ 0.0511 | $ 25.55 |
3,000+ | $ 0.0461 | $ 138.30 |
6,000+ | $ 0.0436 | $ 261.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$