LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XYECONN XY-FPC-0.5-10-32P product image
  • XY-FPC-0.5-10-32P thumbnail 1
  • XY-FPC-0.5-10-32P thumbnail 2
  • XY-FPC-0.5-10-32P thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XYECONN XY-FPC-0.5-10-32PRoHS

Manufacturer
XYECONNAsian Brands
MPN
XY-FPC-0.5-10-32P
LCSC Part #
C53244639
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
Hinged Lid -25℃~+85℃ 32P 0.5mm Bottom Contact Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings RoHS
Datasheetpdf iconXYECONN XY-FPC-0.5-10-32P
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerXYECONN
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Locking FeatureHinged Lid
Operating Temperature-25℃~+85℃
Number of Contacts32P
Pitch0.5mm
Contact TypeBottom Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.101$ 0.51
50+$ 0.0804$ 4.02
150+$ 0.0701$ 10.52
500+$ 0.0623$ 31.15
2,000+$ 0.0561$ 112.20
4,000+$ 0.053$ 212.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.