LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN XY-FPC-0.5-FB-30P product image
  • XY-FPC-0.5-FB-30P thumbnail 1
  • XY-FPC-0.5-FB-30P thumbnail 2
  • XY-FPC-0.5-FB-30P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN XY-FPC-0.5-FB-30PRoHS

Manufacturer
XYECONNAsian Brands
MPN
XY-FPC-0.5-FB-30P
LCSC Part #
C53244631
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
Hinged Lid -25℃~+85℃ 30P 0.5mm Double-Sided Contacts, Top and Bottom Entry Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings RoHS
Datasheetpdf iconXYECONN XY-FPC-0.5-FB-30P
Custom CablesMOQ 1pc
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1352$ 0.0947$ 0.47
50+$ 0.1076$ 0.0754$ 3.77
150+$ 0.0937$ 0.0656$ 9.84
1,500+$ 0.0834$ 0.0584$ 87.60
3,000+$ 0.0751$ 0.0526$ 157.80
4,500+$ 0.0709$ 0.0497$ 223.65
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerXYECONN
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Locking FeatureHinged Lid
Operating Temperature-25℃~+85℃
Number of Contacts30P
Pitch0.5mm
Contact TypeDouble-Sided Contacts, Top and Bottom Entry
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.