LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN PM2.00-2-04P-Z product image
  • PM2.00-2-04P-Z thumbnail 1
  • PM2.00-2-04P-Z thumbnail 2
  • PM2.00-2-04P-Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN PM2.00-2-04P-ZRoHS

Manufacturer
XYECONNAsian Brands
MPN
PM2.00-2-04P-Z
LCSC Part #
C53244607
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
Through Hole -40℃~+105℃ 1.5A 80P 6.35mm 2x4P 2mm Top 2 Square Hole Through Hole,P=2mm Headers, Receptacles, Female Sockets RoHS
Datasheetpdf iconXYECONN PM2.00-2-04P-Z
Custom CablesMOQ 1pc
In-Stock: 470
470 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1307$ 0.0915$ 0.46
50+$ 0.104$ 0.0728$ 3.64
150+$ 0.0906$ 0.0635$ 9.53
500+$ 0.0806$ 0.0565$ 28.25
2,500+$ 0.0726$ 0.0509$ 127.25
5,000+$ 0.0686$ 0.0481$ 240.50
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerXYECONN
PackagingThrough Hole,P=2mm
Mounting TypeThrough Hole
Operating Temperature-40℃~+105℃
Current Rating1.5A
Number of Positions80P
Insulation Height6.35mm
PIN Length2.8mm
Holes Structure2x4P
Pitch2mm
Holes DirectionTop
Number of Rows2
Contact PlatingGold
Circular Hole / Square HoleSquare Hole
Contact MaterialBrass

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Rated Current: 1.5A
  • Insulation Resistance: 1000MΩ min.
  • Contact Resistance: 20mΩ max.
  • Withstanding Voltage: AC 500V
  • Operating Temperature: -40°C ~ +105°C
  • Contact Material: Brass
  • Standard: PA6T
  • Insulator Material: Polyester (UL 94V-0)
  • Contact Plating: Flash Gold
  • Max. Processing Temperature: 240°C for 30 ~ 60 sec. (260°C for 5 sec.)

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.