XYECONN PM2.54-2-06P-S
| Manufacturer |
XYECONN
Asian Brands |
| MPN | PM2.54-2-06P-S |
| LCSC Part # | C53244603 |
| Packaging | SMD,P=2.54mm |
| Customer # | |
| Description | Surface Mount,Vertical -40℃~+105℃ 3A 12P 8.5mm 2x6P 2.54mm Top 2 2.54mm Square Hole SMD,P=2.54mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | XYECONN | |
| Packaging | SMD,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 19 |
| Multiple | 19 |
| Standard Packaging | 38 |
| Sales Unit | Piece |
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience.
Learn more.
In-Stock:
38
38
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
19+ | $ 0.4081 | $ 7.75 |
190+ | $ 0.3239 | $ 61.54 |
722+ | $ 0.2874 | $ 207.50 |
2,166+ | $ 0.2414 | $ 522.87 |
9,386+ | $ 0.2207 | $ 2071.49 |
18,772+ | $ 0.2096 | $ 3934.61 |
Standard Packaging 38/Full
Tube | ||
Better price for more quantity?
$