LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN PM2.54-1-04P-W product image
  • PM2.54-1-04P-W thumbnail 1
  • PM2.54-1-04P-W thumbnail 2
  • PM2.54-1-04P-W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN PM2.54-1-04P-WRoHS

Manufacturer
XYECONNAsian Brands
MPN
PM2.54-1-04P-W
LCSC Part #
C53244598
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
-40℃~+105℃ Right Angle 3A 4P 2.5mm 1x4P 2.54mm Side 1 Square Hole Through Hole,Right Angle,P=2.54mm Headers, Receptacles, Female Sockets RoHS
Datasheetpdf iconXYECONN PM2.54-1-04P-W
Custom CablesMOQ 1pc
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1394$ 0.0976$ 0.49
50+$ 0.1109$ 0.0777$ 3.89
300+$ 0.0966$ 0.0677$ 20.31
600+$ 0.086$ 0.0602$ 36.12
2,400+$ 0.0774$ 0.0542$ 130.08
5,100+$ 0.0731$ 0.0512$ 261.12
Standard Packaging300/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerXYECONN
PackagingThrough Hole,Right Angle,P=2.54mm
Operating Temperature-40℃~+105℃
Mounting TypeRight Angle
Current Rating3A
Number of Positions4P
Insulation Height2.5mm
Holes Structure1x4P
Pitch2.54mm
Holes DirectionSide
Number of Rows1
Contact PlatingGold
Contact MaterialBrass
Circular Hole / Square HoleSquare Hole

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging300
Sales UnitPiece

Features

AI Translation
  • Rated Current: 3A
  • Insulation Resistance: 1000MΩ min.
  • Contact Resistance: 20mΩ max.
  • Withstanding Voltage: AC 1000V
  • Operating Temperature: -40°C to +105°C
  • Contact Material: Brass
  • Standard: PA6T
  • Insulator Material: Polyester (UL 94V-0)
  • Contact Plating: Flash Gold
  • Max. Processing Temperature: 240°C for 30–60 sec. (260°C for 5 sec.)
  • PCB Tolerance: ±0.05 (Top View)

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.