LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN PM2.54-2-10P-W product image
  • PM2.54-2-10P-W thumbnail 1
  • PM2.54-2-10P-W thumbnail 2
  • PM2.54-2-10P-W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN PM2.54-2-10P-WRoHS

Manufacturer
XYECONNAsian Brands
MPN
PM2.54-2-10P-W
LCSC Part #
C53244594
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
-40℃~+105℃ Right Angle 20P 3A 5mm 2x10P 2.54mm Side 2 Square Hole 2.54mm Through Hole,Right Angle,P=2.54mm Headers, Receptacles, Female Sockets RoHS
Datasheetpdf iconXYECONN PM2.54-2-10P-W
Custom CablesMOQ 1pc
In-Stock: 160
160 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3986$ 0.2791$ 0.28
10+$ 0.316$ 0.2212$ 2.21
30+$ 0.2795$ 0.1957$ 5.87
160+$ 0.235$ 0.1645$ 26.32
480+$ 0.216$ 0.1512$ 72.58
960+$ 0.2033$ 0.1424$ 136.70
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerXYECONN
PackagingThrough Hole,Right Angle,P=2.54mm
Operating Temperature-40℃~+105℃
Mounting TypeRight Angle
Number of Positions20P
Current Rating3A
Insulation Height5mm
Holes Structure2x10P
Pitch2.54mm
Holes DirectionSide
Number of Rows2
Contact PlatingGold
Contact MaterialBrass
Circular Hole / Square HoleSquare Hole
Row Spacing2.54mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging160
Sales UnitPiece

Features

AI Translation
  • Rated current: 3A
  • Insulation resistance: 1000MΩ min.
  • Contact resistance: 20mΩ max.
  • Withstanding voltage: AC 1000V
  • Operating temperature: -40°C to +105°C
  • Contact material: Brass
  • Standard: PA6T
  • Insulator material: Polyester (UL 94V-0)
  • Contact plating: Flash gold
  • Max. processing temperature: 240°C for 30-60 sec. (260°C for 5 sec.)
  • PCB tolerance: ±0.05 (top view)

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.