XYECONN PM2.54-1-11P-Z
| Manufacturer |
XYECONN
Asian Brands |
| Mfr. Part # | PM2.54-1-11P-Z |
| LCSC Part # | C53244575 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Description | Through Hole -40℃~+105℃ 3A 11P 8.5mm 1x11P 2.54mm Top 1 Square Hole Through Hole,P=2.54mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | XYECONN | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 280 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
280
280
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1487 | $ 0.74 |
50+ | $ 0.1183 | $ 5.92 |
280+ | $ 0.1031 | $ 28.87 |
560+ | $ 0.0917 | $ 51.35 |
2,520+ | $ 0.0826 | $ 208.15 |
5,040+ | $ 0.078 | $ 393.12 |
Standard Packaging 280/Full
Tray | ||
Better price for more quantity?
$