LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN XY-PZ2.54R-01-08P product image
  • XY-PZ2.54R-01-08P thumbnail 1
  • XY-PZ2.54R-01-08P thumbnail 2
  • XY-PZ2.54R-01-08P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN XY-PZ2.54R-01-08PRoHS

Manufacturer
XYECONNAsian Brands
MPN
XY-PZ2.54R-01-08P
LCSC Part #
C53244553
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
Pin Header 1 2.5mm 6mm 8P -40℃~+105℃ 2.54mm 3A 1x8P Through Hole,Right Angle,P=2.54mm Headers, Male Pins RoHS
Datasheetpdf iconXYECONN XY-PZ2.54R-01-08P
Custom CablesMOQ 1pc
In-Stock: 380
380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0402$ 0.0282$ 0.28
100+$ 0.032$ 0.0224$ 2.24
300+$ 0.0279$ 0.0196$ 5.88
1,000+$ 0.0248$ 0.0174$ 17.40
5,000+$ 0.0224$ 0.0157$ 78.50
10,000+$ 0.0211$ 0.0148$ 148.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXYECONN
PackagingThrough Hole,Right Angle,P=2.54mm
Circluar Pins/Square PinsPin Header
Number of Rows1
Mounting TypeSurface Mount,Vertical
Insulation Height2.5mm
Length of Mating Pin6mm
Number of PINs8P
Operating Temperature-40℃~+105℃
Contact MaterialBrass
Pitch2.54mm
Current Rating3A
Pin Structure1x8P

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Rated Current: 3A
  • Insulation Resistance: 1000MΩ min.
  • Contact Resistance: 20mΩ max.
  • Withstanding Voltage: AC 1000V
  • Operating Temperature: -40°C ~ +105°C
  • Contact Material: Brass
  • Standard: PA6T
  • Insulator Material: Polyester (UL 94V-0)
  • Contact Plating: Flash Gold
  • Max. Processing Temperature: 240°C for 30 ~ 60 seconds (260°C for 5 seconds)
  • Recommended PCB Layout PCB Tolerance: ±0.05 (Top View)

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.