LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN XY-PZ2.54V-02-80P product image
  • XY-PZ2.54V-02-80P thumbnail 1
  • XY-PZ2.54V-02-80P thumbnail 2
  • XY-PZ2.54V-02-80P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN XY-PZ2.54V-02-80PRoHS

Manufacturer
XYECONNAsian Brands
MPN
XY-PZ2.54V-02-80P
LCSC Part #
C53244531
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 2 2.5mm 6mm 3mm 160P -40℃~+105℃ 2.54mm 3A 2x80P 2.54mm Through Hole,P=2.54mm Headers, Male Pins RoHS
Datasheetpdf iconXYECONN XY-PZ2.54V-02-80P
Custom CablesMOQ 1pc
In-Stock: 4
4 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4321$ 0.3025$ 0.30
10+$ 0.3408$ 0.2386$ 2.39
30+$ 0.3033$ 0.2124$ 6.37
100+$ 0.2544$ 0.1781$ 17.81
500+$ 0.2332$ 0.1633$ 81.65
1,000+$ 0.2201$ 0.1541$ 154.10
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXYECONN
PackagingThrough Hole,P=2.54mm
Contact MaterialCopper alloy
Circluar Pins/Square PinsPin Header
Number of Rows2
Mounting TypeThrough Hole
Insulation Height2.5mm
Length of Mating Pin6mm
Length of End Connection Pin3mm
Number of PINs160P
Operating Temperature-40℃~+105℃
Pitch2.54mm
Contact PlatingGold
Current Rating3A
Pin Structure2x80P
Row Spacing2.54mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

Rated current 3A, minimum insulation resistance 1000MΩ, maximum contact resistance 20mΩ, withstand voltage AC 1000V, operating temperature -40°C to +105°C, contact material copper alloy, standard PA6T, insulator material polyester (UL 94V-0), contact plating flash gold, maximum processing temperature 240°C for 30–60 seconds (260°C for 5 seconds), recommended PCB layout, PCB tolerance ±0.05 (top view)

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.