HD 7E024000A13
| Manufacturer | HDAsian Brands |
| MPN | 7E024000A13 |
| LCSC Part # | C53244195 |
| Packaging | SMD1612-4P |
| Customer # | |
| Key Attributes | SMD1612-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HD | |
| Packaging | SMD1612-4P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact size: 1.6×1.2×0.4mm (max) with 4 pads.
- High-reliability vacuum seam-welded hermetic ceramic package.
- Tight tolerance and stability over temperature range.
- RoHS compliant, lead-free and halogen-free.
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.244 | $ 1.22 |
| 50+ | $ 0.1923 | $ 9.62 |
| 150+ | $ 0.1701 | $ 25.52 |
| 500+ | $ 0.1424 | $ 71.20 |
| 3,000+ | $ 0.1301 | $ 390.30 |
| 6,000+ | $ 0.1227 | $ 736.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HD | |
| Packaging | SMD1612-4P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact size: 1.6×1.2×0.4mm (max) with 4 pads.
- High-reliability vacuum seam-welded hermetic ceramic package.
- Tight tolerance and stability over temperature range.
- RoHS compliant, lead-free and halogen-free.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



