HUASHUO HSU0066
| Manufacturer |
HUASHUO
Asian Brands |
| Mfr. Part # | HSU0066 |
| LCSC Part # | C53244076 |
| Package | TO-252 |
| Customer # | |
| Description | 100V 50A 1.7V 55W 10.2mΩ@10V 1 N-channel N-Channel TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
194
194
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4617 | $ 0.46 |
10+ | $ 0.3665 | $ 3.67 |
30+ | $ 0.3253 | $ 9.76 |
100+ | $ 0.2745 | $ 27.45 |
500+ | $ 0.2507 | $ 125.35 |
1,000+ | $ 0.238 | $ 238.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$