HUASHUO HSBA0072
| Manufacturer |
HUASHUO
Asian Brands |
| Mfr. Part # | HSBA0072 |
| LCSC Part # | C53244014 |
| Package | PRPAK-8(5x6) |
| Customer # | |
| Description | 100V 90A 1.6V 92W 5mΩ@10V 1 N-channel N-Channel PRPAK-8(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Package | PRPAK-8(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
31
31
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4281 | $ 0.43 |
10+ | $ 0.3392 | $ 3.39 |
30+ | $ 0.3005 | $ 9.02 |
100+ | $ 0.252 | $ 25.20 |
500+ | $ 0.231 | $ 115.50 |
1,000+ | $ 0.2181 | $ 218.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$