HUASHUO HSBB0010E
| Manufacturer | HUASHUOAsian Brands |
| MPN | HSBB0010E |
| LCSC Part # | C53244002 |
| Packaging | PRPAK-8(3x3) |
| Customer # | |
| Key Attributes | 100V 20A 3V 21W 39mΩ@10V 1 N-channel N-Channel PRPAK-8(3x3) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | PRPAK-8(3x3) | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 82pF | |
| Current - Continuous Drain(Id) | 20A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 21W | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 39mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 340pF | |
| Gate Charge(Qg) | 7nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Advanced SGT MOS technology
- 100% EAS guaranteed
- RoHS-compliant green devices available
- Low on-resistance
- Ultra-low gate charge
- ESD protection
Applications
AI Translation
- Portable devices
- Battery-powered systems
- Hard switching and high-speed circuits
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2337 | $ 1.17 |
| 50+ | $ 0.1852 | $ 9.26 |
| 150+ | $ 0.1643 | $ 24.65 |
| 500+ | $ 0.1384 | $ 69.20 |
| 3,000+ | $ 0.1268 | $ 380.40 |
| 6,000+ | $ 0.1199 | $ 719.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | PRPAK-8(3x3) | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 82pF | |
| Current - Continuous Drain(Id) | 20A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 21W | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 39mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 340pF | |
| Gate Charge(Qg) | 7nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Advanced SGT MOS technology
- 100% EAS guaranteed
- RoHS-compliant green devices available
- Low on-resistance
- Ultra-low gate charge
- ESD protection
Applications
AI Translation
- Portable devices
- Battery-powered systems
- Hard switching and high-speed circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



