HUASHUO HSBB3062B
| Manufacturer |
HUASHUO
Asian Brands |
| Mfr. Part # | HSBB3062B |
| LCSC Part # | C53243997 |
| Package | PRPAK-8(3x3) |
| Customer # | |
| Description | 30V 36A 1.7V 26W 10.5mΩ@10V 1 N-channel N-Channel PRPAK-8(3x3) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Package | PRPAK-8(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
500
500
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1199 | $ 0.60 |
50+ | $ 0.0952 | $ 4.76 |
150+ | $ 0.0829 | $ 12.44 |
500+ | $ 0.0736 | $ 36.80 |
3,000+ | $ 0.0662 | $ 198.60 |
6,000+ | $ 0.0625 | $ 375.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$