HUASHUO HSM6105
| Manufacturer |
HUASHUO
Asian Brands |
| Mfr. Part # | HSM6105 |
| LCSC Part # | C53243995 |
| Package | SOP-8 |
| Customer # | |
| Description | 60V 9A 1.8V 4.6W 25mΩ@10V 1 P-Channel P-Channel SOP-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
195
195
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2268 | $ 1.13 |
50+ | $ 0.1781 | $ 8.91 |
150+ | $ 0.1573 | $ 23.60 |
500+ | $ 0.1312 | $ 65.60 |
2,500+ | $ 0.1197 | $ 299.25 |
5,000+ | $ 0.1127 | $ 563.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$