HUASHUO HSSC2N7002K
| Manufacturer | HUASHUOAsian Brands |
| MPN | HSSC2N7002K |
| LCSC Part # | C53243975 |
| Packaging | SOT-723 |
| Customer # | |
| Key Attributes | 60V 210mA 1.4V 160mW 1.4Ω@10V 1 N-channel N-Channel SOT-723 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | SOT-723 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 210mA | |
| Output Capacitance(Coss) | 8pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 160mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 4.2pF | |
| RDS(on) | 1.4Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 18pF | |
| Gate Charge(Qg) | 850pC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
We declare that the product materials comply with RoHS requirements and are halogen-free. Features ESD protection and low RDS(on).
Applications
AI Translation
- Low-side load switch
- Level translation circuit
- DC-DC converter
- Portable applications
In-Stock: 40
40 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0376 | $ 0.75 |
| 200+ | $ 0.0297 | $ 5.94 |
| 600+ | $ 0.0258 | $ 15.48 |
| 2,000+ | $ 0.0229 | $ 45.80 |
| 10,000+ | $ 0.0206 | $ 206.00 |
| 20,000+ | $ 0.0194 | $ 388.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | SOT-723 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 210mA | |
| Output Capacitance(Coss) | 8pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 160mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 4.2pF | |
| RDS(on) | 1.4Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 18pF | |
| Gate Charge(Qg) | 850pC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
We declare that the product materials comply with RoHS requirements and are halogen-free. Features ESD protection and low RDS(on).
Applications
AI Translation
- Low-side load switch
- Level translation circuit
- DC-DC converter
- Portable applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



