G-NiceRF LoRa1121F33-2G4-868MHz
| Manufacturer | G-NiceRFAsian Brands |
| MPN | LoRa1121F33-2G4-868MHz |
| LCSC Part # | C53243928 |
| Packaging | SMD,39x21mm |
| Customer # | |
| Key Attributes | SMD,39x21mm RF Transceiver Modules and Modems RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | G-NiceRF | |
| Packaging | SMD,39x21mm | |
| Features | Hardware AES;LoRa frequency hopping spread spectrum;Continuous frequency coverage |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 32 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LoRa1121F33-2G4 module is based on SEMTECH's LR1121 chip — an ultra-low-power, long-range LoRa transceiver supporting Sub-GHz and 2.4G bands. It supports LoRa, (G)FSK modulation, Sigfox protocol, and LR-FHSS, with compatibility for the LoRaWAN communication protocol, enabling use as a LoRaWAN node. The module is flexibly configurable to meet diverse application requirements and proprietary protocols.
Features
- Sub-GHz band: 433/470MHz output power 2W
- Sub-GHz band: 868/915MHz output power 1W
- Customizable frequency range 150~960MHz
- 2.4G band: 2400-2500MHz output power 1W
- 2.4GHz band sensitivity up to -129dBm (bandwidth=406KHz, spreading factor=7)
- Sub-GHz RX sensitivity up to -144dBm (bandwidth=62.5KHz, spreading factor=12)
- Built-in ESD protection circuit
- LR-FHSS support
- AES-128 encryption/decryption support
- LoRaWAN and Sigfox protocol support
- Sub-GHz transmission range exceeding 10km in open areas
- Sleep current below 20μA
- Compact form factor, castellated hole design for easy secondary development
Applications
- Drone applications
- Smart agriculture / smart home
- Remote irrigation
- Industrial manufacturing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 20.6571 | $ 20.66 |
| 10+ | $ 20.1449 | $ 201.45 |
Standard Packaging32/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | G-NiceRF | |
| Packaging | SMD,39x21mm | |
| Features | Hardware AES;LoRa frequency hopping spread spectrum;Continuous frequency coverage |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 32 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LoRa1121F33-2G4 module is based on SEMTECH's LR1121 chip — an ultra-low-power, long-range LoRa transceiver supporting Sub-GHz and 2.4G bands. It supports LoRa, (G)FSK modulation, Sigfox protocol, and LR-FHSS, with compatibility for the LoRaWAN communication protocol, enabling use as a LoRaWAN node. The module is flexibly configurable to meet diverse application requirements and proprietary protocols.
Features
- Sub-GHz band: 433/470MHz output power 2W
- Sub-GHz band: 868/915MHz output power 1W
- Customizable frequency range 150~960MHz
- 2.4G band: 2400-2500MHz output power 1W
- 2.4GHz band sensitivity up to -129dBm (bandwidth=406KHz, spreading factor=7)
- Sub-GHz RX sensitivity up to -144dBm (bandwidth=62.5KHz, spreading factor=12)
- Built-in ESD protection circuit
- LR-FHSS support
- AES-128 encryption/decryption support
- LoRaWAN and Sigfox protocol support
- Sub-GHz transmission range exceeding 10km in open areas
- Sleep current below 20μA
- Compact form factor, castellated hole design for easy secondary development
Applications
- Drone applications
- Smart agriculture / smart home
- Remote irrigation
- Industrial manufacturing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



