G-NiceRF LoRa1121F33-1G9-470MHz
| Manufacturer | G-NiceRFAsian Brands |
| MPN | LoRa1121F33-1G9-470MHz |
| LCSC Part # | C53243924 |
| Packaging | SMD,39x21mm |
| Customer # | |
| Key Attributes | SMD,39x21mm RF Transceiver Modules and Modems RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | G-NiceRF | |
| Packaging | SMD,39x21mm | |
| Features | Hardware AES;LoRa frequency hopping spread spectrum;Continuous frequency coverage |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 32 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LoRa1121F33-1G9 module is based on SEMTECH's LR1121 chip — an ultra-low-power, long-range LoRa transceiver supporting Sub-GHz bands and the S-band for satellite connectivity. The module supports LoRa, (G)FSK modulation, Sigfox protocol, and LR-FHSS, and is compatible with the LoRaWAN communication protocol for use as a LoRaWAN node. Its flexible configuration accommodates diverse application requirements and proprietary protocols.
Features
- Sub-GHz band: 433/470MHz, 2W output power
- Sub-GHz band: 868/915MHz, 1W output power (customizable frequency, range 150~960MHz)
- S-band: 1900MHz~2000MHz, 1W output power (customizable 2.4GHz high-power version available)
- S-band receive sensitivity up to -132dBm (bandwidth 125KHz, spreading factor 12)
- Sub-GHz receive sensitivity up to -144dBm (bandwidth 62.5KHz, spreading factor 12)
- Built-in ESD protection circuit
- LR-FHSS support
- LoRaWAN and Sigfox protocol support
- Sub-GHz transmission range exceeding 10km in open areas
- Sleep current below 18uA
- Receive current less than 9mA
- Compact form factor with castellated hole design for easy secondary development
Applications
- Smart Agriculture
- Smart Home
- Remote Irrigation
- Industrial Manufacturing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 20.6571 | $ 20.66 |
| 10+ | $ 20.1449 | $ 201.45 |
Standard Packaging32/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | G-NiceRF | |
| Packaging | SMD,39x21mm | |
| Features | Hardware AES;LoRa frequency hopping spread spectrum;Continuous frequency coverage |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 32 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LoRa1121F33-1G9 module is based on SEMTECH's LR1121 chip — an ultra-low-power, long-range LoRa transceiver supporting Sub-GHz bands and the S-band for satellite connectivity. The module supports LoRa, (G)FSK modulation, Sigfox protocol, and LR-FHSS, and is compatible with the LoRaWAN communication protocol for use as a LoRaWAN node. Its flexible configuration accommodates diverse application requirements and proprietary protocols.
Features
- Sub-GHz band: 433/470MHz, 2W output power
- Sub-GHz band: 868/915MHz, 1W output power (customizable frequency, range 150~960MHz)
- S-band: 1900MHz~2000MHz, 1W output power (customizable 2.4GHz high-power version available)
- S-band receive sensitivity up to -132dBm (bandwidth 125KHz, spreading factor 12)
- Sub-GHz receive sensitivity up to -144dBm (bandwidth 62.5KHz, spreading factor 12)
- Built-in ESD protection circuit
- LR-FHSS support
- LoRaWAN and Sigfox protocol support
- Sub-GHz transmission range exceeding 10km in open areas
- Sleep current below 18uA
- Receive current less than 9mA
- Compact form factor with castellated hole design for easy secondary development
Applications
- Smart Agriculture
- Smart Home
- Remote Irrigation
- Industrial Manufacturing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



