LGE 5KP24CA
| Manufacturer |
LGE
Asian Brands |
| Mfr. Part # | 5KP24CA |
| LCSC Part # | C53243826 |
| Package | R-6 |
| Customer # | |
| Description | 38.9V 128.53A 5kW@10/1000us 29.5V Bidirectional 24V R-6 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | LGE | |
| Package | R-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
200
200
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5736 | $ 0.57 |
10+ | $ 0.4653 | $ 4.65 |
30+ | $ 0.412 | $ 12.36 |
100+ | $ 0.3587 | $ 35.87 |
500+ | $ 0.3264 | $ 163.20 |
1,000+ | $ 0.3086 | $ 308.60 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$