BZCN TSC019B05018AL
| Manufacturer |
BZCN
Asian Brands |
| Mfr. Part # | TSC019B05018AL |
| LCSC Part # | C53243714 |
| Package | SMD |
| Customer # | |
| Description | Without Bracket 4.5mm 12V 4.5mm Round Button SPST-NO 50mA SMD Tactile Switches RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BZCN | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000
3,000
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0315 $ 0.0300 | $ 0.60 |
200+ | $ 0.0247 $ 0.0235 | $ 4.70 |
600+ | $ 0.0209 $ 0.0199 | $ 11.94 |
3,000+ | $ 0.0186 $ 0.0177 | $ 53.10 |
9,000+ | $ 0.0166 $ 0.0158 | $ 142.20 |
21,000+ | $ 0.0156 $ 0.0149 | $ 312.90 |
Standard Packaging 3000/Full
Bag | ||
Better price for more quantity?
$