LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1411001-1 product image
  • 1411001-1 thumbnail 1
  • 1411001-1 thumbnail 2
  • 1411001-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1411001-1RoHS

Manufacturer
MPN
1411001-1
LCSC Part #
C532437
Packaging
P=2.54mm
Customer #
Key Attributes
Housing for Female Terminals, Wire-to-Device / Wire-to-Board / Wire-to-Wire, 8 Position, 2.54 mm Centerline, Get .64 Connector System
Datasheetpdf iconTE Connectivity 1411001-1
Custom CablesMOQ 1pc
In-Stock: 77
77 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6986$ 1.70
10+$ 1.4787$ 14.79
30+$ 1.3582$ 40.75
100+$ 1.2231$ 122.31
600+$ 1.1253$ 675.18
1,200+$ 1.0977$ 1317.24
Standard Packaging600/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=2.54mm
Pitch2.54mm
With WingsWithout Fins
Pins Structure2x4P
Number of Rows2
Number of PINs Per Row4
Plastic MaterialGlass fiber reinforced PA
ColorBlack
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging600
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.