BZCN TSA020B3418AL
| Manufacturer |
BZCN
Asian Brands |
| Mfr. Part # | TSA020B3418AL |
| LCSC Part # | C53243645 |
| Package | SMD |
| Customer # | |
| Description | 12V With Bracket 3.38mm Round Button 4.3mm SPST-NO 50mA SMD Tactile Switches RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BZCN | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,380
4,380
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.037 $ 0.0352 | $ 0.70 |
200+ | $ 0.0295 $ 0.0281 | $ 5.62 |
600+ | $ 0.0257 $ 0.0245 | $ 14.70 |
5,000+ | $ 0.0229 $ 0.0218 | $ 109.00 |
10,000+ | $ 0.0206 $ 0.0196 | $ 196.00 |
20,000+ | $ 0.0195 $ 0.0186 | $ 372.00 |
Standard Packaging 5000/Full
Bag | ||
Better price for more quantity?
$