Guangdong TOPAZ Elec Tech ERE1A101M061100B
| Manufacturer |
Guangdong TOPAZ Elec Tech
Asian Brands |
| Mfr. Part # | ERE1A101M061100B |
| LCSC Part # | C53243588 |
| Package | Through Hole,D6.3xL11mm |
| Customer # | |
| Description | 10V ±20% 100uF Through Hole,D6.3xL11mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Guangdong TOPAZ Elec Tech | |
| Package | Through Hole,D6.3xL11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,000
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0316 $ 0.0285 | $ 0.57 |
200+ | $ 0.025 $ 0.0225 | $ 4.50 |
1,000+ | $ 0.0213 $ 0.0192 | $ 19.20 |
2,000+ | $ 0.0191 $ 0.0172 | $ 34.40 |
10,000+ | $ 0.0172 $ 0.0155 | $ 155.00 |
20,000+ | $ 0.0162 $ 0.0146 | $ 292.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$