Guangdong TOPAZ Elec Tech ELR1H100M061100Y
| Manufacturer |
Guangdong TOPAZ Elec Tech
Asian Brands |
| Mfr. Part # | ELR1H100M061100Y |
| LCSC Part # | C53243571 |
| Package | Through Hole,D6.3xL11mm |
| Customer # | |
| Description | ±20% 50V 10uF 1.6Ω@100kHz Through Hole,D6.3xL11mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Guangdong TOPAZ Elec Tech | |
| Package | Through Hole,D6.3xL11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
980
980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0628 $ 0.0566 | $ 0.57 |
100+ | $ 0.0504 $ 0.0454 | $ 4.54 |
300+ | $ 0.0443 $ 0.0399 | $ 11.97 |
1,000+ | $ 0.0396 $ 0.0357 | $ 35.70 |
5,000+ | $ 0.0359 $ 0.0324 | $ 162.00 |
10,000+ | $ 0.0341 $ 0.0307 | $ 307.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$