Guangdong TOPAZ Elec Tech ELH2G2R2M060900Y
| Manufacturer |
Guangdong TOPAZ Elec Tech
Asian Brands |
| Mfr. Part # | ELH2G2R2M060900Y |
| LCSC Part # | C53243547 |
| Package | Through Hole,D6.3xL9mm |
| Customer # | |
| Description | ±20% 400V 2.2uF Through Hole,D6.3xL9mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Guangdong TOPAZ Elec Tech | |
| Package | Through Hole,D6.3xL9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,000
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0691 $ 0.0622 | $ 0.62 |
100+ | $ 0.0555 $ 0.0500 | $ 5.00 |
300+ | $ 0.0487 $ 0.0439 | $ 13.17 |
1,000+ | $ 0.0436 $ 0.0393 | $ 39.30 |
5,000+ | $ 0.0396 $ 0.0357 | $ 178.50 |
10,000+ | $ 0.0375 $ 0.0338 | $ 338.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$