LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
baocheng SMCJ30CA product image
  • SMCJ30CA thumbnail 1
  • SMCJ30CA thumbnail 2
  • SMCJ30CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

baocheng SMCJ30CARoHS

Manufacturer
baochengAsian Brands
MPN
SMCJ30CA
LCSC Part #
C53243407
Packaging
SMC
Customer #
Key Attributes
48.4V 31A 1.5kW@10/1000us 36.8V Bidirectional 30V SMC TVS Diodes RoHS
Datasheetpdf iconbaocheng SMCJ30CA
In-Stock: 2,990
2,990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1062$ 0.1009$ 0.50
50+$ 0.0831$ 0.0790$ 3.95
150+$ 0.0716$ 0.0681$ 10.22
500+$ 0.063$ 0.0599$ 29.95
3,000+$ 0.056$ 0.0532$ 159.60
6,000+$ 0.0526$ 0.0500$ 300.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
Manufacturerbaocheng
PackagingSMC
Clamping Voltage48.4V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)31A
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Number of Channels-
Voltage - Breakdown36.8V
typeTVS
Reverse Leakage Current (Ir)5uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)30V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • SMC (DO-214AB) package
  • Surface mount application for optimized board space
  • Low profile package
  • Built-in stress relief structure
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • Repetition rate (duty cycle): 0.05%
  • Fast response time: typically less than 1.0ps from 0V to minimum breakdown voltage
  • Typical reverse leakage current less than 1μA above 10V
  • High temperature soldering: terminals withstand 250°C/10 seconds
  • Plastic package complies with UL 94V-0 flammability rating