baocheng SMCJ15CA
| Manufacturer | baochengAsian Brands |
| MPN | SMCJ15CA |
| LCSC Part # | C53243402 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | 24.4V 61.5A@10/1000us 1.5kW@10/1000us 18.5V Bidirectional 15V SMC TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | baocheng | |
| Packaging | SMC | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 61.5A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | - | |
| Voltage - Breakdown | 18.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- SMC (DO-214AB) package
- Surface mount application for optimized board space
- Low profile package
- Built-in stress relief structure
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- Repetition rate (duty cycle): 0.05%
- Fast response time: typically less than 1.0ps from 0V to minimum breakdown voltage
- Typical reverse leakage current less than 1μA above 10V
- High temperature soldering: terminals withstand 250°C/10 seconds
- Plastic package complies with UL 94V-0 flammability rating
In-Stock: 2,970
2,970 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1062$ 0.1009 | $ 0.50 |
| 50+ | $ 0.0831$ 0.0790 | $ 3.95 |
| 150+ | $ 0.0716$ 0.0681 | $ 10.22 |
| 500+ | $ 0.063$ 0.0599 | $ 29.95 |
| 3,000+ | $ 0.056$ 0.0532 | $ 159.60 |
| 6,000+ | $ 0.0526$ 0.0500 | $ 300.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | baocheng | |
| Packaging | SMC | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 61.5A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | - | |
| Voltage - Breakdown | 18.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- SMC (DO-214AB) package
- Surface mount application for optimized board space
- Low profile package
- Built-in stress relief structure
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- Repetition rate (duty cycle): 0.05%
- Fast response time: typically less than 1.0ps from 0V to minimum breakdown voltage
- Typical reverse leakage current less than 1μA above 10V
- High temperature soldering: terminals withstand 250°C/10 seconds
- Plastic package complies with UL 94V-0 flammability rating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



