LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
Ceaiya MTF0420-1R2MT product image
  • MTF0420-1R2MT thumbnail 1
  • MTF0420-1R2MT thumbnail 2
  • MTF0420-1R2MT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ceaiya MTF0420-1R2MTRoHS

Manufacturer
CeaiyaAsian Brands
MPN
MTF0420-1R2MT
LCSC Part #
C53243366
Packaging
SMD,4.3x4.3mm
Customer #
Key Attributes
7.8A 1.2uH ±20% 7.6A 10mΩ SMD,4.3x4.3mm Fixed Inductors RoHS
Datasheetpdf iconCeaiya MTF0420-1R2MT
In-Stock: 495
495 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3773$ 0.3396$ 1.70
50+$ 0.2989$ 0.2691$ 13.46
150+$ 0.2653$ 0.2388$ 35.82
500+$ 0.2233$ 0.2010$ 100.50
3,000+$ 0.2047$ 0.1843$ 552.90
6,000+$ 0.1935$ 0.1742$ 1045.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerCeaiya
PackagingSMD,4.3x4.3mm
Current Rating7.8A
Inductance1.2uH
Tolerance±20%
Current - Saturation(Isat)7.6A
DC Resistance(DCR)10mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece