Yanchuang SCBM453215U101T
| Manufacturer | YanchuangAsian Brands |
| MPN | SCBM453215U101T |
| LCSC Part # | C53241926 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 20mΩ ±25% 100Ω@100MHz 1812 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Yanchuang | |
| Packaging | 1812 | |
| DC Resistance(DCR) | 20mΩ | |
| Tolerance | ±25% | |
| Current Rating | 6A | |
| Impedance @ Frequency | 100Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Monolithic structure, high reliability
- Excellent solderability and solder resistance
- Significant noise suppression across a wide frequency range
- Special design supports up to 6A current
- High impedance across a wide frequency range
Applications
AI Translation
- Computers and peripherals
- DVD
- Cameras
- Office equipment
- Audio/video equipment
- Electrical automation equipment
- Communications equipment
- OA equipment and other applications
In-Stock: 790
790 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0946 | $ 0.47 |
| 50+ | $ 0.0754 | $ 3.77 |
| 150+ | $ 0.0658 | $ 9.87 |
| 1,000+ | $ 0.0585 | $ 58.50 |
| 2,000+ | $ 0.0528 | $ 105.60 |
| 5,000+ | $ 0.0499 | $ 249.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Yanchuang | |
| Packaging | 1812 | |
| DC Resistance(DCR) | 20mΩ | |
| Tolerance | ±25% | |
| Current Rating | 6A | |
| Impedance @ Frequency | 100Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Monolithic structure, high reliability
- Excellent solderability and solder resistance
- Significant noise suppression across a wide frequency range
- Special design supports up to 6A current
- High impedance across a wide frequency range
Applications
AI Translation
- Computers and peripherals
- DVD
- Cameras
- Office equipment
- Audio/video equipment
- Electrical automation equipment
- Communications equipment
- OA equipment and other applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



