LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Yanchuang SCMH160808B4R7MT product image
  • SCMH160808B4R7MT thumbnail 1
  • SCMH160808B4R7MT thumbnail 2
  • SCMH160808B4R7MT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Yanchuang SCMH160808B4R7MTRoHS

Manufacturer
YanchuangAsian Brands
MPN
SCMH160808B4R7MT
LCSC Part #
C53241922
Packaging
0603
Customer #
Key Attributes
700mA 4.7uH ±20% 500mΩ Multilayer inductor 0603 Fixed Inductors RoHS
Datasheetpdf iconYanchuang SCMH160808B4R7MT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.021$ 0.42
200+$ 0.0165$ 3.30
600+$ 0.014$ 8.40
4,000+$ 0.0125$ 50.00
8,000+$ 0.0112$ 89.60
20,000+$ 0.0105$ 210.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerYanchuang
Packaging0603
Current Rating700mA
Inductance4.7uH
Tolerance±20%
DC Resistance(DCR)500mΩ
TypeMultilayer inductor

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Monolithic structure, high reliability
  • Excellent solderability and solder resistance
  • Significant noise suppression across a wide frequency range
  • Special design supports up to 6A current
  • High impedance across a wide frequency range

Applications

AI Translation
  • Computers and peripherals
  • DVD
  • Cameras
  • Office equipment
  • Audio/video equipment
  • Electrical automation equipment
  • Communications equipment
  • OA equipment and other applications