HANSCHIP semiconductor HX809LDBZRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | HX809LDBZRG |
| LCSC Part # | C53241908 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 1V~6V 1 SOT-23 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOT-23 | |
| Operating Temperature | -50℃~+95℃ | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage Detector | |
| Standby Current | 5.5uA | |
| Threshold Voltage | 4.63V | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HX809X series is a three-port low-voltage reset detector/supervisor implemented using digital system circuit design technology, providing a reset monitoring signal for host processors. This series can monitor fixed voltages ranging from 1.0V to 5.0V, offering simple application with no external components required.
Features
AI Translation
- Low power consumption: 5.5μA at VCC=6V (typical)
- Wide operating voltage range: 1V ~ 6.0V
- VCC transient noise immunity
- No external components required
- Built-in reset delay time: 200ms (typical)
- High-accuracy reset voltage: ±2.5%
- Compact package: SOT-23
Applications
AI Translation
- Battery-powered equipment
- Power failure detection
- Computers and microprocessors
- Non-volatile RAM signal storage protection
- Critical MP power supply monitoring
In-Stock: 2,980
2,980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0351 | $ 0.70 |
| 200+ | $ 0.0275 | $ 5.50 |
| 600+ | $ 0.0232 | $ 13.92 |
| 3,000+ | $ 0.0207 | $ 62.10 |
| 9,000+ | $ 0.0185 | $ 166.50 |
| 21,000+ | $ 0.0173 | $ 363.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOT-23 | |
| Operating Temperature | -50℃~+95℃ | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage Detector | |
| Standby Current | 5.5uA | |
| Threshold Voltage | 4.63V | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HX809X series is a three-port low-voltage reset detector/supervisor implemented using digital system circuit design technology, providing a reset monitoring signal for host processors. This series can monitor fixed voltages ranging from 1.0V to 5.0V, offering simple application with no external components required.
Features
AI Translation
- Low power consumption: 5.5μA at VCC=6V (typical)
- Wide operating voltage range: 1V ~ 6.0V
- VCC transient noise immunity
- No external components required
- Built-in reset delay time: 200ms (typical)
- High-accuracy reset voltage: ±2.5%
- Compact package: SOT-23
Applications
AI Translation
- Battery-powered equipment
- Power failure detection
- Computers and microprocessors
- Non-volatile RAM signal storage protection
- Critical MP power supply monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

