LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O HL3404 product image
  • HL3404 thumbnail 1
  • HL3404 thumbnail 2
  • HL3404 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O HL3404RoHS

Manufacturer
R+OAsian Brands
MPN
HL3404
LCSC Part #
C53238100
Packaging
SOT-23
Customer #
Key Attributes
1.2W 30V 5.8A 1.5V 29mΩ@10V 1 N-channel N-Channel SOT-23 Single FETs, MOSFETs RoHS
Datasheetpdf iconR+O HL3404
In-Stock: 2,980
2,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0388$ 0.39
100+$ 0.0309$ 3.09
300+$ 0.027$ 8.10
3,000+$ 0.024$ 72.00
6,000+$ 0.0217$ 130.20
9,000+$ 0.0205$ 184.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerR+O
PackagingSOT-23
Output Capacitance(Coss)88pF
Pd - Power Dissipation1.2W
ConfigurationStandalone
Drain to Source Voltage30V
Current - Continuous Drain(Id)5.8A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.5V
Reverse Transfer Capacitance (Crss@Vds)68pF
RDS(on)29mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)560pF
Gate Charge(Qg)12nC@10V
Vgs±20V
TypeN-Channel

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • V_DS = 30V
  • I_D = 5.8A
  • R_DS(on) @ V_GS = 10V < 29mΩ
  • R_DS(on) @ V_GS = 4.5V < 40mΩ
  • Trench power MV MOSFET technology
  • Voltage-controlled small-signal switch
  • Fast switching speed

Applications

AI Translation
  • Battery charging
  • DC-DC converter
  • Portable power adapter